
G550506000 | |
|---|---|
DigiKey Part Number | 1601-G550506000-ND |
Manufacturer | |
Manufacturer Product Number | G550506000 |
Description | DIAPHRAGM 5.3MM OD/15.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Diaphragm 5.3mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Diaphragm | |
Length | 5.3mm | |
Outer Diameter | 15.5mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 € | 37,87 € |
| Unit Price without VAT: | 37,87000 € |
|---|---|
| Unit Price with VAT: | 45,06530 € |

