LINOS Mirrors Ball Cell 3.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G404602000

DigiKey Part Number
1601-G404602000-ND
Manufacturer
Manufacturer Product Number
G404602000
Description
BALL CELL 3.2MM OD/9.5MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LINOS Mirrors Ball Cell 3.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Excelitas Technologies
Type
Ball Cell
Series
Length
3.2mm
Packaging
Bag
Outer Diameter
9.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,91000 €25,91 €
Manufacturers Standard Package
Unit Price without VAT:25,91000 €
Unit Price with VAT:30,83290 €