
G404601000 | |
|---|---|
DigiKey Part Number | 1601-G404601000-ND |
Manufacturer | |
Manufacturer Product Number | G404601000 |
Description | HARD SEAT 0.78MM OD/6.3MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS Mirrors Hard Seat 0.78mm |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Excelitas Technologies | Type Hard Seat |
Series | Length 0.78mm |
Packaging Bag | Outer Diameter 6.3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |

