
G403374000 | |
|---|---|
DigiKey Part Number | 1601-G403374000-ND |
Manufacturer | |
Manufacturer Product Number | G403374000 |
Description | ADAPTERPLATE 50-30 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Bracket 36mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bracket | |
Length | 36mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M2.5, 3.4mm | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,61000 € | 45,61 € |
| Unit Price without VAT: | 45,61000 € |
|---|---|
| Unit Price with VAT: | 54,27590 € |

