
G403371000 | |
|---|---|
DigiKey Part Number | 1601-G403371000-ND |
Manufacturer | |
Manufacturer Product Number | G403371000 |
Description | ADJUSTMENT UNIT 60.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Adjustment Unit 60.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 60.5mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M3 | |
Adjustment Range | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,21000 € | 480,21 € |
| Unit Price without VAT: | 480,21000 € |
|---|---|
| Unit Price with VAT: | 571,44990 € |

