
G403350000 | |
|---|---|
DigiKey Part Number | 1601-G403350000-ND |
Manufacturer | |
Manufacturer Product Number | G403350000 |
Description | ADJUSTMENT UNIT 85MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Adjustment Unit 85mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 85mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M4 | |
Adjustment Range | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.014,65000 € | 1.014,65 € |
| Unit Price without VAT: | 1.014,65000 € |
|---|---|
| Unit Price with VAT: | 1.207,43350 € |

