
G403331000 | |
|---|---|
DigiKey Part Number | 1601-G403331000-ND |
Manufacturer | |
Manufacturer Product Number | G403331000 |
Description | ADJUSTMENT UNIT 85MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Adjustment Unit 85mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 85mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M4, 4.5mm | |
Adjustment Range | 16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,06000 € | 975,06 € |
| Unit Price without VAT: | 975,06000 € |
|---|---|
| Unit Price with VAT: | 1.160,32140 € |

