
G403302000 | |
|---|---|
DigiKey Part Number | 1601-G403302000-ND |
Manufacturer | |
Manufacturer Product Number | G403302000 |
Description | ADJUSTMENT UNIT 50MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Adjustment Unit 50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 50mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | M4 | |
Adjustment Range | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,58000 € | 465,58 € |
| Unit Price without VAT: | 465,58000 € |
|---|---|
| Unit Price with VAT: | 554,04020 € |

