
G402183000 | |
|---|---|
DigiKey Part Number | 1601-G402183000-ND |
Manufacturer | |
Manufacturer Product Number | G402183000 |
Description | ADJUSTMNT UNIT 120MM ID/M16X1MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Adjustment Unit 120mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | 120mm | |
Outer Diameter | - | |
Inner Diameter | M16x1mm | |
Boreholes | M4, 4.5mm | |
Adjustment Range | 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.588,67000 € | 1.588,67 € |
| Unit Price without VAT: | 1.588,67000 € |
|---|---|
| Unit Price with VAT: | 1.890,51730 € |

