
G390192000 | |
|---|---|
DigiKey Part Number | 1601-G390192000-ND |
Manufacturer | |
Manufacturer Product Number | G390192000 |
Description | LENS PLANE PLATE FUSED SILICA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fused Silica |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Focal Length | - | |
Wavelength | - | |
Optic Diameter | 16mm | |
Clear Aperture | - | |
Optic Center Thickness | - | |
Optic Edge Thickness | 2mm | |
Optic Material | Fused Silica | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,31000 € | 41,31 € |
| Unit Price without VAT: | 41,31000 € |
|---|---|
| Unit Price with VAT: | 49,15890 € |

