
G390137000 | |
|---|---|
DigiKey Part Number | 1601-G390137000-ND |
Manufacturer | |
Manufacturer Product Number | G390137000 |
Description | LENS OPTICAL WINDOW N-BK7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-BK7 |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Excelitas Technologies | Optic Diameter 20mm x 30mm |
Series | Optic Edge Thickness 2.5mm |
Packaging Bag | Optic Material N-BK7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,50000 € | 44,50 € |
| Unit Price without VAT: | 44,50000 € |
|---|---|
| Unit Price with VAT: | 52,95500 € |

