Optical Window 450nm ~ 700nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G390135322

DigiKey Part Number
1601-G390135322-ND
Manufacturer
Manufacturer Product Number
G390135322
Description
LENS PLANE PLATE N-BK7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optical Window 450nm ~ 700nm N-BK7
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Optical Window
Focal Length
-
Wavelength
450nm ~ 700nm
Optic Diameter
63mm
Clear Aperture
-
Optic Center Thickness
6mm
Optic Edge Thickness
-
Optic Material
N-BK7
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1157,49000 €157,49 €
Manufacturers Standard Package
Unit Price without VAT:157,49000 €
Unit Price with VAT:187,41310 €