Optical Window 1064nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G390132329

DigiKey Part Number
1601-G390132329-ND
Manufacturer
Manufacturer Product Number
G390132329
Description
LENS OPTICAL WINDOW N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Optical Window 1064nm N-BK7
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
1064nm
Manufacturer
Excelitas Technologies
Optic Diameter
22.4mm
Packaging
Box
Optic Center Thickness
3mm
Part Status
Active
Optic Material
N-BK7
Type
Optical Window
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,04000 €53,04 €
Manufacturers Standard Package
Unit Price without VAT:53,04000 €
Unit Price with VAT:63,11760 €