Silver Mirror Rectangular 50mm x 50mm 420nm ~ 680nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G380359056

DigiKey Part Number
1601-G380359056-ND
Manufacturer
Manufacturer Product Number
G380359056
Description
AG RECT 50 X 50MM 420 - 680NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Silver Mirror Rectangular 50mm x 50mm 420nm ~ 680nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Optic Size
50mm x 50mm
Manufacturer
Excelitas Technologies
Shape
Rectangular
Series
Wavelength
420nm ~ 680nm
Packaging
Bag
Angle of Incidence (AOI)
0-45°
Part Status
Active
Optic Center Thickness
1.1mm
Type
Silver Mirror
Coating
Ravg > 98% @ 420nm ~ 680nm (AOI=45°)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,12000 €58,12 €
Manufacturers Standard Package
Unit Price without VAT:58,12000 €
Unit Price with VAT:69,16280 €