
G380359055 | |
|---|---|
DigiKey Part Number | 1601-G380359055-ND |
Manufacturer | |
Manufacturer Product Number | G380359055 |
Description | AG RD 50MM 420 - 680NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silver Mirror Round 50mm 420nm ~ 680nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silver Mirror | |
Optic Size | 50mm | |
Shape | Round | |
Wavelength | 420nm ~ 680nm | |
Angle of Incidence (AOI) | 0-45° | |
Optic Center Thickness | 1.1mm | |
Flatness (Lambda) | - | |
Coating | Ravg > 98% @ 420nm ~ 680nm (AOI=45°) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,24000 € | 60,24 € |
| Unit Price without VAT: | 60,24000 € |
|---|---|
| Unit Price with VAT: | 71,68560 € |

