Image for G380227034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G380227034

DigiKey Part Number
1601-G380227034-ND
Manufacturer
Manufacturer Product Number
G380227034
Description
NIR-BF CALFLE T1% 780NM ~ 1100NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NIR-Blocking Filters CALFLEXTM X 1% 780nm ~ 1100nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
NIR-Blocking Filters CALFLEXTM X
Transmission
1%
Wavelength
780nm ~ 1100nm
Optic Diameter
31.5mm
Clear Aperture
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,11000 €44,11 €
Manufacturers Standard Package
Unit Price without VAT:44,11000 €
Unit Price with VAT:52,49090 €