
G380227032 | |
|---|---|
DigiKey Part Number | 1601-G380227032-ND |
Manufacturer | |
Manufacturer Product Number | G380227032 |
Description | NIR-BF CALFLE T1% 780NM ~ 1100NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NIR-Blocking Filters CALFLEXTM X 1% 780nm ~ 1100nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | NIR-Blocking Filters CALFLEXTM X | |
Transmission | 1% | |
Wavelength | 780nm ~ 1100nm | |
Optic Diameter | 25mm | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,89000 € | 33,89 € |
| Unit Price without VAT: | 33,89000 € |
|---|---|
| Unit Price with VAT: | 40,32910 € |

