
G380213214 | |
|---|---|
DigiKey Part Number | 1601-G380213214-ND |
Manufacturer | |
Manufacturer Product Number | G380213214 |
Description | NIR-BF CALFLEXTM X |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NIR-Blocking Filters CALFLEXTM X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | NIR-Blocking Filters CALFLEXTM X | |
Transmission | - | |
Wavelength | - | |
Optic Diameter | 31.5mm | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,54000 € | 65,54 € |
| Unit Price without VAT: | 65,54000 € |
|---|---|
| Unit Price with VAT: | 77,99260 € |

