
G362701434 | |
|---|---|
DigiKey Part Number | 1601-1312-ND |
Manufacturer | |
Manufacturer Product Number | G362701434 |
Description | MRP 633NM OD/10MM CA/9MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mounted Retardation Plate 633nm 10mm 9mm |
Category | Type Mounted Retardation Plate |
Manufacturer Excelitas Technologies | Wavelength 633nm |
Series | Optic Diameter 10mm |
Packaging Box | Clear Aperture 9mm |
Part Status Active | Mounting Type 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,92000 € | 331,92 € |
| Unit Price without VAT: | 331,92000 € |
|---|---|
| Unit Price with VAT: | 394,98480 € |

