Mounted Retardation Plate 633nm 10mm 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G362701234

DigiKey Part Number
1601-1310-ND
Manufacturer
Manufacturer Product Number
G362701234
Description
MRP 633NM OD/10MM CA/9MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mounted Retardation Plate 633nm 10mm 9mm
Product Attributes
Filter Similar Products
Category
Type
Mounted Retardation Plate
Manufacturer
Excelitas Technologies
Wavelength
633nm
Series
Optic Diameter
10mm
Packaging
Box
Clear Aperture
9mm
Part Status
Active
Mounting Type
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1307,66000 €307,66 €
Manufacturers Standard Package
Unit Price without VAT:307,66000 €
Unit Price with VAT:366,11540 €