
G362503427 | |
|---|---|
DigiKey Part Number | 1601-1306-ND |
Manufacturer | |
Manufacturer Product Number | G362503427 |
Description | MRP 532NM OD/20MM CA/19MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mounted Retardation Plate 532nm 20mm 19mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Mounted Retardation Plate | |
Wavelength | 532nm | |
Optic Diameter | 20mm | |
Clear Aperture | 19mm | |
Mounting Type | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,54000 € | 311,54 € |
| Unit Price without VAT: | 311,54000 € |
|---|---|
| Unit Price with VAT: | 370,73260 € |

