Mounted Retardation Plate 633nm 20mm 19mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G362503234

DigiKey Part Number
1601-1304-ND
Manufacturer
Manufacturer Product Number
G362503234
Description
MRP 633NM OD/20MM CA/19MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mounted Retardation Plate 633nm 20mm 19mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Mounted Retardation Plate
Wavelength
633nm
Optic Diameter
20mm
Clear Aperture
19mm
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1311,54000 €311,54 €
Manufacturers Standard Package
Unit Price without VAT:311,54000 €
Unit Price with VAT:370,73260 €