
G340762000 | |
|---|---|
DigiKey Part Number | 1601-G340762000-ND |
Manufacturer | |
Manufacturer Product Number | G340762000 |
Description | DL EL 22.4 X 31.5MM 1064NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dielectric Mirror Elliptical 22.4mm x 31.5mm 1064nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dielectric Mirror | |
Optic Size | 22.4mm x 31.5mm | |
Shape | Elliptical | |
Wavelength | 1064nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 5mm | |
Flatness (Lambda) | - | |
Coating | 1x R > 99.8% @ 1064nm, T > 80% @ 532nm; 1x uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,02000 € | 148,02 € |
| Unit Price without VAT: | 148,02000 € |
|---|---|
| Unit Price with VAT: | 176,14380 € |

