
G340761000 | |
|---|---|
DigiKey Part Number | 1601-G340761000-ND |
Manufacturer | |
Manufacturer Product Number | G340761000 |
Description | LASER MIRROR DLHS1064; FUSED SIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Dielectric Mirror Round 12.7mm 1064nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dielectric Mirror | |
Optic Size | 12.7mm | |
Shape | Round | |
Wavelength | 1064nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 5mm | |
Flatness (Lambda) | - | |
Coating | 1x R > 99.8% @ 1064nm, T > 80% @ 532nm; 1x uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,93000 € | 123,93 € |
| Unit Price without VAT: | 123,93000 € |
|---|---|
| Unit Price with VAT: | 147,47670 € |

