Dielectric Mirror Elliptical 22.4mm x 31.5mm 532nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340752000

DigiKey Part Number
1601-G340752000-ND
Manufacturer
Manufacturer Product Number
G340752000
Description
DL EL 22.4 X 31.5MM 532NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Dielectric Mirror Elliptical 22.4mm x 31.5mm 532nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Optic Size
22.4mm x 31.5mm
Manufacturer
Excelitas Technologies
Shape
Elliptical
Series
Wavelength
532nm
Packaging
Bag
Angle of Incidence (AOI)
45°
Part Status
Active
Optic Center Thickness
5mm
Type
Dielectric Mirror
Coating
1x R > 99.7% @ 532nm, T > 80% @ 1064nm; 1x uncoated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1159,42000 €159,42 €
Manufacturers Standard Package
Unit Price without VAT:159,42000 €
Unit Price with VAT:189,70980 €