
G340743000 | |
|---|---|
DigiKey Part Number | 1601-G340743000-ND |
Manufacturer | |
Manufacturer Product Number | G340743000 |
Description | DL RD 25MM 351 - 355NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Dielectric Mirror Round 25mm 351nm ~ 355nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dielectric Mirror | |
Optic Size | 25mm | |
Shape | Round | |
Wavelength | 351nm ~ 355nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 5mm | |
Flatness (Lambda) | - | |
Coating | 1x R > 99.5% @ 351nm ~ 355nm, T > 80% @ 532+1064nm; 1x uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,37000 € | 127,37 € |
| Unit Price without VAT: | 127,37000 € |
|---|---|
| Unit Price with VAT: | 151,57030 € |

