Silver Mirror Round 18mm 500nm ~ 12000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340618000

DigiKey Part Number
1601-G340618000-ND
Manufacturer
Manufacturer Product Number
G340618000
Description
AG RD 18MM 500 - 12000NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Silver Mirror Round 18mm 500nm ~ 12000nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Round
Manufacturer
Excelitas Technologies
Wavelength
500nm ~ 12000nm
Series
Angle of Incidence (AOI)
0-60°
Packaging
Bag
Optic Center Thickness
4mm
Part Status
Active
Flatness (Lambda)
1/2
Type
Silver Mirror
Coating
Runpol > 96% @ 500nm ~ 12000nm
Optic Size
18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,74000 €38,74 €
Manufacturers Standard Package
Unit Price without VAT:38,74000 €
Unit Price with VAT:46,10060 €