Gold Mirror Elliptical 22.4mm x 31.5mm 2000nm ~12000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340578000

DigiKey Part Number
1601-G340578000-ND
Manufacturer
Manufacturer Product Number
G340578000
Description
AU EL 22.4 X 31.5MM 2000-12000NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Gold Mirror Elliptical 22.4mm x 31.5mm 2000nm ~12000nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Elliptical
Manufacturer
Excelitas Technologies
Wavelength
2000nm ~12000nm
Series
Angle of Incidence (AOI)
0-60°
Packaging
Box
Optic Center Thickness
3.5mm
Part Status
Active
Flatness (Lambda)
1/10
Type
Gold Mirror
Coating
Ravg > 98% @ 2000-12000nm
Optic Size
22.4mm x 31.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1139,13000 €139,13 €
Manufacturers Standard Package
Unit Price without VAT:139,13000 €
Unit Price with VAT:165,56470 €