
G340576000 | |
|---|---|
DigiKey Part Number | 1601-G340576000-ND |
Manufacturer | |
Manufacturer Product Number | G340576000 |
Description | AU RD 25.4MM 2000 - 12000NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Gold Mirror Round 25.4mm 2000nm ~12000nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Gold Mirror | |
Optic Size | 25.4mm | |
Shape | Round | |
Wavelength | 2000nm ~12000nm | |
Angle of Incidence (AOI) | 0-60° | |
Optic Center Thickness | 5mm | |
Flatness (Lambda) | 1/10 | |
Coating | Ravg > 98% @ 2000-12000nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,18000 € | 116,18 € |
| Unit Price without VAT: | 116,18000 € |
|---|---|
| Unit Price with VAT: | 138,25420 € |

