
G340381332 | |
|---|---|
DigiKey Part Number | 1601-G340381332-ND |
Manufacturer | |
Manufacturer Product Number | G340381332 |
Description | AL EL 22.4 X 31.5MM 230 - 400NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Aluminum Mirror Elliptical 22.4mm x 31.5mm 230nm ~ 400nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 22.4mm x 31.5mm | |
Shape | Elliptical | |
Wavelength | 230nm ~ 400nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 3.5mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 85% @ 230nm ~ 400nm; Runpol > 88% @ 300nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,76000 € | 81,76 € |
| Unit Price without VAT: | 81,76000 € |
|---|---|
| Unit Price with VAT: | 97,29440 € |

