
G340332400 | |
|---|---|
DigiKey Part Number | 1601-G340332400-ND |
Manufacturer | |
Manufacturer Product Number | G340332400 |
Description | AG RECT 60 X 85MM 500 - 12000NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Silver Mirror Rectangular 60mm x 85mm 500nm ~ 12000nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silver Mirror | |
Optic Size | 60mm x 85mm | |
Shape | Rectangular | |
Wavelength | 500nm ~ 12000nm | |
Angle of Incidence (AOI) | 0-60° | |
Optic Center Thickness | 8mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 96% @ 500nm ~ 12000nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 € | 214,29 € |
| Unit Price without VAT: | 214,29000 € |
|---|---|
| Unit Price with VAT: | 255,00510 € |

