
G340301000 | |
|---|---|
DigiKey Part Number | 1601-G340301000-ND |
Manufacturer | |
Manufacturer Product Number | G340301000 |
Description | AL RECT 20 X 30MM 400 - 700NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Aluminum Mirror Rectangular 20mm x 30mm 400nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 20mm x 30mm | |
Shape | Rectangular | |
Wavelength | 400nm ~ 700nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 4mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 € | 54,22 € |
| Unit Price without VAT: | 54,22000 € |
|---|---|
| Unit Price with VAT: | 64,52180 € |

