
G340207000 | |
|---|---|
DigiKey Part Number | 1601-G340207000-ND |
Manufacturer | |
Manufacturer Product Number | G340207000 |
Description | AL RD 12.7MM 400 - 700NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Aluminum Mirror Round 12.7mm 400nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 12.7mm | |
Shape | Round | |
Wavelength | 400nm ~ 700nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 5mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

