
G340177322 | |
|---|---|
DigiKey Part Number | 1601-G340177322-ND |
Manufacturer | |
Manufacturer Product Number | G340177322 |
Description | LENS PLANO -700MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -700mm 450nm ~ 700nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -700mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 25.4mm | |
Clear Aperture | 20mm | |
Optic Center Thickness | 5.8mm | |
Optic Edge Thickness | 6mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 € | 148,88 € |
| Unit Price without VAT: | 148,88000 € |
|---|---|
| Unit Price with VAT: | 177,16720 € |

