
G340160525 | |
|---|---|
DigiKey Part Number | 1601-G340160525-ND |
Manufacturer | |
Manufacturer Product Number | G340160525 |
Description | LENS PLANO -20MM FUSED SILICA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plano-Concave Singlet -20mm 725nm ~ 1050nm Fused Silica |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plano-Concave Singlet | |
Focal Length | -20mm | |
Wavelength | 725nm ~ 1050nm | |
Optic Diameter | 12.7mm | |
Clear Aperture | 8mm | |
Optic Center Thickness | 4mm | |
Optic Edge Thickness | 6mm | |
Optic Material | Fused Silica | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,24000 € | 165,24 € |
| Unit Price without VAT: | 165,24000 € |
|---|---|
| Unit Price with VAT: | 196,63560 € |

