Image for G340160329 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340160329

DigiKey Part Number
1601-G340160329-ND
Manufacturer
Manufacturer Product Number
G340160329
Description
LENS PLANO -20MM FUSED SILICA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Concave Singlet -20mm 1064nm Fused Silica
Product Attributes
Filter Similar Products
Category
Wavelength
1064nm
Manufacturer
Excelitas Technologies
Optic Diameter
12.7mm
Series
Clear Aperture
8mm
Packaging
Bag
Optic Center Thickness
4mm
Part Status
Active
Optic Edge Thickness
6mm
Type
Plano-Concave Singlet
Optic Material
Fused Silica
Focal Length
-20mm
Mounting Type
Unmounted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1129,45000 €129,45 €
Manufacturers Standard Package
Unit Price without VAT:129,45000 €
Unit Price with VAT:154,04550 €