Aluminum Mirror Round 80mm 400nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340098000

DigiKey Part Number
1601-G340098000-ND
Manufacturer
Manufacturer Product Number
G340098000
Description
AL RD 80MM 400 - 700NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Aluminum Mirror Round 80mm 400nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Round
Manufacturer
Excelitas Technologies
Wavelength
400nm ~ 700nm
Series
Angle of Incidence (AOI)
45°
Packaging
Box
Optic Center Thickness
12.5mm
Part Status
Active
Flatness (Lambda)
1/10
Type
Aluminum Mirror
Coating
Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm
Optic Size
80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1323,68000 €323,68 €
Manufacturers Standard Package
Unit Price without VAT:323,68000 €
Unit Price with VAT:385,17920 €