Aluminum Mirror Elliptical 22.4mm x 31.5mm 230nm ~ 400nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340094000

DigiKey Part Number
1601-G340094000-ND
Manufacturer
Manufacturer Product Number
G340094000
Description
AL EL 22.4 X 31.5MM 230 - 400NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Aluminum Mirror Elliptical 22.4mm x 31.5mm 230nm ~ 400nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Elliptical
Manufacturer
Excelitas Technologies
Wavelength
230nm ~ 400nm
Series
Angle of Incidence (AOI)
45°
Packaging
Bag
Optic Center Thickness
3.5mm
Part Status
Active
Flatness (Lambda)
1/2
Type
Aluminum Mirror
Coating
Runpol > 85% @ 230nm ~ 400nm; Runpol > 88% @ 300nm
Optic Size
22.4mm x 31.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
171,39000 €71,39 €
Manufacturers Standard Package
Unit Price without VAT:71,39000 €
Unit Price with VAT:84,95410 €