
G340069400 | |
|---|---|
DigiKey Part Number | 1601-G340069400-ND |
Manufacturer | |
Manufacturer Product Number | G340069400 |
Description | AG RD 22.4MM 500 - 12000NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Silver Mirror Round 22.4mm 500nm ~ 12000nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silver Mirror | |
Optic Size | 22.4mm | |
Shape | Round | |
Wavelength | 500nm ~ 12000nm | |
Angle of Incidence (AOI) | 0-60° | |
Optic Center Thickness | 4mm | |
Flatness (Lambda) | 1/10 | |
Coating | Runpol > 96% @ 500nm ~ 12000nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 € | 52,50 € |
| Unit Price without VAT: | 52,50000 € |
|---|---|
| Unit Price with VAT: | 62,47500 € |

