
G340066400 | |
|---|---|
DigiKey Part Number | 1601-G340066400-ND |
Manufacturer | |
Manufacturer Product Number | G340066400 |
Description | AG RECT 100 X 150MM 500-12000NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silver Mirror Rectangular 100mm x 150mm 500nm ~ 12000nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silver Mirror | |
Optic Size | 100mm x 150mm | |
Shape | Rectangular | |
Wavelength | 500nm ~ 12000nm | |
Angle of Incidence (AOI) | 0-60° | |
Optic Center Thickness | 10mm | |
Flatness (Lambda) | 4 | |
Coating | Runpol > 96% @ 500nm ~ 12000nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,40000 € | 454,40 € |
| Unit Price without VAT: | 454,40000 € |
|---|---|
| Unit Price with VAT: | 540,73600 € |

