Aluminum Mirror Rectangular 100mm x 150mm 400nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340066000

DigiKey Part Number
1601-G340066000-ND
Manufacturer
Manufacturer Product Number
G340066000
Description
AL RECT 100 X 150MM 400 - 700NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Aluminum Mirror Rectangular 100mm x 150mm 400nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Rectangular
Manufacturer
Excelitas Technologies
Wavelength
400nm ~ 700nm
Series
Angle of Incidence (AOI)
45°
Packaging
Bag
Optic Center Thickness
10mm
Part Status
Active
Flatness (Lambda)
4
Type
Aluminum Mirror
Coating
Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm
Optic Size
100mm x 150mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1293,05000 €293,05 €
Manufacturers Standard Package
Unit Price without VAT:293,05000 €
Unit Price with VAT:348,72950 €