N-BK7 Right Angle Prism 30mm x 30mm 350nm ~ 2000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G339915000

DigiKey Part Number
1601-G339915000-ND
Manufacturer
Manufacturer Product Number
G339915000
Description
N-BK7 RAP 30X30MM 350-2000NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-BK7 Right Angle Prism 30mm x 30mm 350nm ~ 2000nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Optic Size
30mm x 30mm
Manufacturer
Excelitas Technologies
Wavelength
350nm ~ 2000nm
Packaging
Box
Optic Material
N-BK7
Part Status
Active
Coating
Uncoated
Type
Right Angle Prism
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,79000 €74,79 €
Manufacturers Standard Package
Unit Price without VAT:74,79000 €
Unit Price with VAT:89,00010 €