Polarizer 1100nm ~ 1700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G335755000

DigiKey Part Number
1601-G335755000-ND
Manufacturer
Manufacturer Product Number
G335755000
Description
POL 1100NM - 1700NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Polarizer 1100nm ~ 1700nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Polarizer
Wavelength
1100nm ~ 1700nm
Optic Diameter
-
Size / Dimension
0.49" L x 0.49" W x 0.49" H (12.5mm x 12.5mm x 12.5mm)
Clear Aperture
-
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1256,46000 €256,46 €
Manufacturers Standard Package
Unit Price without VAT:256,46000 €
Unit Price with VAT:305,18740 €