
G335749000 | |
|---|---|
DigiKey Part Number | 1601-G335749000-ND |
Manufacturer | |
Manufacturer Product Number | G335749000 |
Description | PBS 450NM - 1050NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polarizing Beamsplitter Cube 450nm ~ 1050nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polarizing Beamsplitter Cube | |
Wavelength | 450nm ~ 1050nm | |
Optic Diameter | - | |
Size / Dimension | 0.98" L x 0.98" W x 0.98" H (25.0mm x 25.0mm x 25.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,82000 € | 488,82 € |
| Unit Price without VAT: | 488,82000 € |
|---|---|
| Unit Price with VAT: | 581,69580 € |

