
G335743000 | |
|---|---|
DigiKey Part Number | 1601-G335743000-ND |
Manufacturer | |
Manufacturer Product Number | G335743000 |
Description | PBS 450NM - 1050NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polarizing Beamsplitter Cube 450nm ~ 1050nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polarizing Beamsplitter Cube | |
Wavelength | 450nm ~ 1050nm | |
Optic Diameter | - | |
Size / Dimension | 0.39" L x 0.39" W x 0.39" H (10.0mm x 10.0mm x 10.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,31000 € | 325,31 € |
| Unit Price without VAT: | 325,31000 € |
|---|---|
| Unit Price with VAT: | 387,11890 € |

