
G335741000 | |
|---|---|
DigiKey Part Number | 1601-G335741000-ND |
Manufacturer | |
Manufacturer Product Number | G335741000 |
Description | POL 450NM - 1050NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Polarizer 450nm ~ 1050nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 450nm ~ 1050nm | |
Optic Diameter | - | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,23000 € | 270,23 € |
| Unit Price without VAT: | 270,23000 € |
|---|---|
| Unit Price with VAT: | 321,57370 € |

