
G335718000 | |
|---|---|
DigiKey Part Number | 1601-G335718000-ND |
Manufacturer | |
Manufacturer Product Number | G335718000 |
Description | POL 450NM - 700NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polarizer 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Polarizer | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | - | |
Size / Dimension | 0.79" L x 0.79" W x 0.79" H (20.0mm x 20.0mm x 20.0mm) | |
Clear Aperture | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,05000 € | 333,05 € |
| Unit Price without VAT: | 333,05000 € |
|---|---|
| Unit Price with VAT: | 396,32950 € |

