Achromatic Lens 30mm 450nm ~ 700nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G322357322

DigiKey Part Number
1601-G322357322-ND
Manufacturer
Manufacturer Product Number
G322357322
Description
LENS ACHR VIS 30MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Achromatic Lens 30mm 450nm ~ 700nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Focal Length
30mm
Manufacturer
Excelitas Technologies
Wavelength
450nm ~ 700nm
Series
Optic Diameter
8mm
Packaging
Bag
Optic Center Thickness
4.2mm
Part Status
Active
Optic Edge Thickness
3.5mm
Type
Achromatic Lens
Mounting Type
Unmounted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
196,89000 €96,89 €
Manufacturers Standard Package
Unit Price without VAT:96,89000 €
Unit Price with VAT:115,29910 €