
G322352000 | |
|---|---|
DigiKey Part Number | 1601-G322352000-ND |
Manufacturer | |
Manufacturer Product Number | G322352000 |
Description | LENS ACHR VIS 160MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 160mm 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 160mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 25.4mm | |
Clear Aperture | - | |
Optic Center Thickness | 8.6mm | |
Optic Edge Thickness | 7.4mm | |
Optic Material | - | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,41000 € | 102,41 € |
| Unit Price without VAT: | 102,41000 € |
|---|---|
| Unit Price with VAT: | 121,86790 € |

