
G322313000 | |
|---|---|
DigiKey Part Number | 1601-G322313000-ND |
Manufacturer | |
Manufacturer Product Number | G322313000 |
Description | LENS ACHR VIS 1000MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Achromatic Lens 1000mm 450nm ~ 700nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 1000mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 100mm | |
Clear Aperture | - | |
Optic Center Thickness | 21.5mm | |
Optic Edge Thickness | 18.5mm | |
Optic Material | - | |
Mounting Type | Unmounted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.037,92000 € | 2.037,92 € |
| Unit Price without VAT: | 2.037,92000 € |
|---|---|
| Unit Price with VAT: | 2.425,12480 € |

